HMC0402JT50M0 | |
---|---|
DigiKey Part Number | HMC0402JT50M0TR-ND - Tape & Reel (TR) HMC0402JT50M0CT-ND - Cut Tape (CT) HMC0402JT50M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC0402JT50M0 |
Description | RES 50M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC0402JT50M0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.21500 | ¥12.15 |
50 | ¥0.83420 | ¥41.71 |
100 | ¥0.71750 | ¥71.75 |
500 | ¥0.52658 | ¥263.29 |
1,000 | ¥0.46640 | ¥466.40 |
5,000 | ¥0.36484 | ¥1,824.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.33375 | ¥3,337.50 |
20,000 | ¥0.30680 | ¥6,136.00 |
30,000 | ¥0.29229 | ¥8,768.70 |
50,000 | ¥0.27778 | ¥13,889.00 |
100,000 | ¥0.25912 | ¥25,912.00 |