HCSK4026FTL500 | |
---|---|
DigiKey Part Number | 738-HCSK4026FTL500TR-ND - Tape & Reel (TR) 738-HCSK4026FTL500CT-ND - Cut Tape (CT) 738-HCSK4026FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK4026FTL500 |
Description | RES 0.0005 OHM 1% 5W 4026 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK4026FTL500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.112" (2.84mm) | |
Number of Terminations | 4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.27200 | ¥206.80 |
50 | ¥7.54640 | ¥377.32 |
100 | ¥6.18200 | ¥618.20 |
250 | ¥5.51404 | ¥1,378.51 |
500 | ¥4.64346 | ¥2,321.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥3.85990 | ¥5,403.86 |
2,800 | ¥3.77281 | ¥10,563.87 |
7,000 | ¥3.70026 | ¥25,901.82 |
14,000 | ¥3.61319 | ¥50,584.66 |