CSSK3637FTL750 | |
---|---|
DigiKey Part Number | 738-CSSK3637FTL750TR-ND - Tape & Reel (TR) 738-CSSK3637FTL750CT-ND - Cut Tape (CT) 738-CSSK3637FTL750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSK3637FTL750 |
Description | RES SHUNT, 3637, 0.00075 OHM, 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 µOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.360" L x 0.378" W (9.14mm x 9.60mm) | |
Height - Seated (Max) | 0.039" (0.98mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.11400 | ¥121.14 |
25 | ¥11.74520 | ¥293.63 |
50 | ¥10.71500 | ¥535.75 |
100 | ¥8.77840 | ¥877.84 |
250 | ¥7.83064 | ¥1,957.66 |
500 | ¥6.59422 | ¥3,297.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.48141 | ¥5,481.41 |
2,000 | ¥5.35781 | ¥10,715.62 |
5,000 | ¥5.25477 | ¥26,273.85 |
10,000 | ¥5.13113 | ¥51,311.30 |