CSS2725FTL300 | |
---|---|
DigiKey Part Number | CSS2725FTL300TR-ND - Tape & Reel (TR) CSS2725FTL300CT-ND - Cut Tape (CT) CSS2725FTL300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2725FTL300 |
Description | RES 0.0003 OHM 1% 4W 2725 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2725FTL300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.268" L x 0.254" W (6.81mm x 6.45mm) | |
Height - Seated (Max) | 0.053" (1.34mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.02300 | ¥90.23 |
25 | ¥8.74520 | ¥218.63 |
50 | ¥7.97660 | ¥398.83 |
100 | ¥6.53500 | ¥653.50 |
250 | ¥5.82928 | ¥1,457.32 |
500 | ¥4.90880 | ¥2,454.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.08044 | ¥4,080.44 |
2,000 | ¥3.98841 | ¥7,976.82 |
5,000 | ¥3.91171 | ¥19,558.55 |
10,000 | ¥3.81966 | ¥38,196.60 |