CSS2725FT2L50 | |
---|---|
DigiKey Part Number | 738-CSS2725FT2L50TR-ND - Tape & Reel (TR) 738-CSS2725FT2L50CT-ND - Cut Tape (CT) 738-CSS2725FT2L50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2725FT2L50 |
Description | RES 0.0025 OHM 1% 4W 2725 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.268" L x 0.254" W (6.81mm x 6.45mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.30847 | ¥3,308.47 |