CSS2725FT2L00 | |
---|---|
DigiKey Part Number | CSS2725FT2L00TR-ND - Tape & Reel (TR) CSS2725FT2L00CT-ND - Cut Tape (CT) CSS2725FT2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2725FT2L00 |
Description | RES 0.002 OHM 1% 4W 2725 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2725FT2L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.268" L x 0.254" W (6.81mm x 6.45mm) | |
Height - Seated (Max) | 0.053" (1.34mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥7.09000 | ¥177.25 |
50 | ¥6.46760 | ¥323.38 |
100 | ¥5.29860 | ¥529.86 |
250 | ¥4.72624 | ¥1,181.56 |
500 | ¥3.98012 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.30847 | ¥3,308.47 |
2,000 | ¥3.23384 | ¥6,467.68 |
5,000 | ¥3.17164 | ¥15,858.20 |
10,000 | ¥3.09703 | ¥30,970.30 |
25,000 | ¥3.07868 | ¥76,967.00 |