CSRN2512FTR100 | |
---|---|
DigiKey Part Number | CSRN2512FTR100TR-ND - Tape & Reel (TR) CSRN2512FTR100CT-ND - Cut Tape (CT) CSRN2512FTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FTR100 |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FTR100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.58760 | ¥64.69 |
50 | ¥2.18880 | ¥109.44 |
100 | ¥1.63870 | ¥163.87 |
250 | ¥1.45936 | ¥364.84 |
500 | ¥1.19404 | ¥597.02 |
1,000 | ¥0.92869 | ¥928.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89553 | ¥3,582.12 |
8,000 | ¥0.88226 | ¥7,058.08 |
12,000 | ¥0.84577 | ¥10,149.24 |
28,000 | ¥0.82919 | ¥23,217.32 |
100,000 | ¥0.82098 | ¥82,098.00 |