CSRN2512FK50L0 | |
---|---|
DigiKey Part Number | CSRN2512FK50L0TR-ND - Tape & Reel (TR) CSRN2512FK50L0CT-ND - Cut Tape (CT) CSRN2512FK50L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRN2512FK50L0 |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRN2512FK50L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥2.86040 | ¥71.51 |
50 | ¥2.48760 | ¥124.38 |
100 | ¥1.94900 | ¥194.90 |
250 | ¥1.78284 | ¥445.71 |
500 | ¥1.45116 | ¥725.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.15093 | ¥1,150.93 |
2,000 | ¥1.11112 | ¥2,222.24 |
5,000 | ¥1.09039 | ¥5,451.95 |
10,000 | ¥1.04727 | ¥10,472.70 |
25,000 | ¥1.02654 | ¥25,663.50 |
50,000 | ¥1.02623 | ¥51,311.50 |