CSNL2512FT2L00 | |
---|---|
DigiKey Part Number | CSNL2512FT2L00TR-ND - Tape & Reel (TR) CSNL2512FT2L00CT-ND - Cut Tape (CT) CSNL2512FT2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FT2L00 |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512FT2L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.85000 | ¥38.50 |
25 | ¥3.48080 | ¥87.02 |
50 | ¥3.13460 | ¥156.73 |
100 | ¥2.58860 | ¥258.86 |
250 | ¥2.43800 | ¥609.50 |
500 | ¥1.97348 | ¥986.74 |
1,000 | ¥1.59615 | ¥1,596.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.54394 | ¥3,087.88 |
6,000 | ¥1.50913 | ¥9,054.78 |
10,000 | ¥1.45689 | ¥14,568.90 |
50,000 | ¥1.43672 | ¥71,836.00 |