CF18JT270R | |
---|---|
DigiKey Part Number | CF18JT270RTR-ND - Tape & Reel (TR) CF18JT270RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT270R |
Description | RES 270 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT270R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.24600 | ¥2.46 |
25 | ¥0.19040 | ¥4.76 |
50 | ¥0.14440 | ¥7.22 |
100 | ¥0.10100 | ¥10.10 |
250 | ¥0.08144 | ¥20.36 |
500 | ¥0.06502 | ¥32.51 |
1,000 | ¥0.04786 | ¥47.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03433 | ¥171.65 |
10,000 | ¥0.03181 | ¥318.10 |