CF18JT1M00 | |
---|---|
DigiKey Part Number | CF18JT1M00TR-ND - Tape & Reel (TR) CF18JT1M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT1M00 |
Description | RES 1M OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT1M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.35300 | ¥3.53 |
25 | ¥0.26920 | ¥6.73 |
50 | ¥0.20520 | ¥10.26 |
100 | ¥0.14370 | ¥14.37 |
250 | ¥0.11560 | ¥28.90 |
500 | ¥0.09260 | ¥46.30 |
1,000 | ¥0.06814 | ¥68.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04883 | ¥244.15 |
10,000 | ¥0.04241 | ¥424.10 |
25,000 | ¥0.03727 | ¥931.75 |
50,000 | ¥0.03419 | ¥1,709.50 |
125,000 | ¥0.03349 | ¥4,186.25 |