CF14JT1K00 | |
---|---|
DigiKey Part Number | CF14JT1K00TR-ND - Tape & Reel (TR) CF14JT1K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT1K00 |
Description | RES 1K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT1K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.43500 | ¥4.35 |
25 | ¥0.33160 | ¥8.29 |
50 | ¥0.25280 | ¥12.64 |
100 | ¥0.17650 | ¥17.65 |
250 | ¥0.14188 | ¥35.47 |
500 | ¥0.11346 | ¥56.73 |
1,000 | ¥0.08349 | ¥83.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.05987 | ¥299.35 |
10,000 | ¥0.05199 | ¥519.90 |
25,000 | ¥0.04569 | ¥1,142.25 |
50,000 | ¥0.04191 | ¥2,095.50 |
125,000 | ¥0.04106 | ¥5,132.50 |