CF12JT20K0 | |
---|---|
DigiKey Part Number | CF12JT20K0TR-ND - Tape & Reel (TR) CF12JT20K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT20K0 |
Description | RES 20K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT20K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.38600 | ¥3.86 |
25 | ¥0.30520 | ¥7.63 |
50 | ¥0.25620 | ¥12.81 |
100 | ¥0.21670 | ¥21.67 |
250 | ¥0.17504 | ¥43.76 |
500 | ¥0.14958 | ¥74.79 |
1,000 | ¥0.12848 | ¥128.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.09213 | ¥460.65 |
10,000 | ¥0.08060 | ¥806.00 |
15,000 | ¥0.07475 | ¥1,121.25 |
25,000 | ¥0.06819 | ¥1,704.75 |
35,000 | ¥0.06432 | ¥2,251.20 |
50,000 | ¥0.06056 | ¥3,028.00 |
125,000 | ¥0.05644 | ¥7,055.00 |