UC-32D-PRO | |
---|---|
DigiKey Part Number | 2260-UC-32D-PRO-ND |
Manufacturer | |
Manufacturer Product Number | UC-32D-PRO |
Description | 3.2L ULTRASONIC CLEANER MACHINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Cleaner | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,270.33000 | ¥2,270.33 |