TLXURON9180-1 | |
---|---|
DigiKey Part Number | 2260-TLXURON9180-1-ND |
Manufacturer | |
Manufacturer Product Number | TLXURON9180-1 |
Description | 9180-KEVLAR SCISSORS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Serrated, Soft Grips |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Serrated, Soft Grips | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.85000 | ¥242.85 |