TIPPOLY16 | |
---|---|
DigiKey Part Number | 2260-TIPPOLY16-ND |
Manufacturer | |
Manufacturer Product Number | TIPPOLY16 |
Description | FREE FLOW POLY TAPERED DISPENSIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 16 | |
Outer Diameter | 1.190" (30.23mm) | |
Inner Diameter | 0.047" (1.19mm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
5 | ¥3.77400 | ¥18.87 |
10 | ¥3.68100 | ¥36.81 |
25 | ¥3.49560 | ¥87.39 |
50 | ¥3.21180 | ¥160.59 |
100 | ¥2.83350 | ¥283.35 |
500 | ¥2.45566 | ¥1,227.83 |