AOLF-LI | |
---|---|
DigiKey Part Number | 2260-AOLF-LI-ND |
Manufacturer | |
Manufacturer Product Number | AOLF-LI |
Description | CONICAL SOLDERING IRON TIP WQ-LI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 2900, 2930, 2702A+, 2703A+ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.63000 | ¥151.63 |