AOFEK-MF | |
---|---|
DigiKey Part Number | 2260-AOFEK-MF-ND |
Manufacturer | |
Manufacturer Product Number | AOFEK-MF |
Description | HEPA FILTER FOR FEK-01 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Filter | |
For Use With/Related Products | FEK-01 System | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥508.46000 | ¥508.46 |
5 | ¥471.18800 | ¥2,355.94 |
10 | ¥456.00500 | ¥4,560.05 |
25 | ¥436.69400 | ¥10,917.35 |