AO2663 | |
---|---|
DigiKey Part Number | 2260-AO2663-ND |
Manufacturer | |
Manufacturer Product Number | AO2663 |
Description | HOLDER W/ TIP CLEANER AND SPONGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
For Use With/Related Products | - | |
Includes | Sponge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.20000 | ¥202.20 |