GXE3R511 | |
---|---|
DigiKey Part Number | SG9137-ND |
Manufacturer | Sprague-Goodman |
Manufacturer Product Number | GXE3R511 |
Description | CAP TRIMMER 1-3.5PF 300V TH |
Customer Reference | |
Detailed Description | 1 ~ 3.5pF Trimmer Capacitor 300 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sprague-Goodman | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 1 ~ 3.5pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 300 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 1500 @ 1MHz | |
Size / Dimension | 0.291" L x 0.264" W (7.40mm x 6.70mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥33.84900 | ¥338.49 |
50 | ¥33.19720 | ¥1,659.86 |
500 | ¥32.22348 | ¥16,111.74 |