TSP-L-0025-103-3%-MP | |
---|---|
DigiKey Part Number | 905-TSP-L-0025-103-3%-MP-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0025-103-3%-MP |
Description | SENSOR LINEAR 25MM PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.09000 | ¥44.09 |
10 | ¥42.49400 | ¥424.94 |
25 | ¥37.77160 | ¥944.29 |
50 | ¥34.62400 | ¥1,731.20 |
100 | ¥31.47640 | ¥3,147.64 |
300 | ¥27.70810 | ¥8,312.43 |