SP-L-0200-103-1%-RH | |
---|---|
DigiKey Part Number | 905-1051-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0200-103-1%-RH |
Description | SENSOR LINEAR 200MM CONNECTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 200.00mm (0 ~ 7.87") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.10000 | ¥214.10 |
25 | ¥165.05400 | ¥4,126.35 |
100 | ¥138.28760 | ¥13,828.76 |