FS-L-055-253-MP | |
---|---|
DigiKey Part Number | 905-FS-L-055-253-MP-ND |
Manufacturer | |
Manufacturer Product Number | FS-L-055-253-MP |
Description | SENSOR LINEAR 55MM PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | - | |
Resistance | 25 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Operating Temperature | -35°C ~ 80°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥85.52200 | ¥855.22 |
100 | ¥63.35010 | ¥6,335.01 |
1,000 | ¥45.92885 | ¥45,928.85 |