970-200 | |
---|---|
DigiKey Part Number | 1684-970-200-ND |
Manufacturer | |
Manufacturer Product Number | 970-200 |
Description | SENSOR ALCOHOL USB OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Alcohol (C2H6O) Sensor USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alcohol (C2H6O) | |
Accuracy | ±15% | |
Output | USB | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 10mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,481.02000 | ¥1,481.02 |
10 | ¥1,357.63400 | ¥13,576.34 |