WIG-13118 | |
---|---|
DigiKey Part Number | 1568-1363-ND |
Manufacturer | |
Manufacturer Product Number | WIG-13118 |
Description | SPARKFUN SERVO TRIGGER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ATtiny84 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATtiny84 | |
Primary Attributes | Servo Controller | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.46000 | ¥171.46 |