TOL-19743 | |
---|---|
DigiKey Part Number | 1568-TOL-19743-ND |
Manufacturer | |
Manufacturer Product Number | TOL-19743 |
Description | SHAPEOKO PRO XL, WITH ROUTER |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Working Dimensions | 33.000" x 17.500" x 4.000" (838.20mm x 444.50mm x 101.60mm) | |
Interface | - | |
File Type | - | |
Voltage - Supply | - | |
Contents | - |