TOL-19735 | |
---|---|
DigiKey Part Number | 1568-TOL-19735-ND |
Manufacturer | |
Manufacturer Product Number | TOL-19735 |
Description | NOMAD 3 - DESKTOP CNC MILL (BAMB |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Working Dimensions | 8.000" x 8.000" x 3.000" (203.20mm x 203.20mm x 76.20mm) | |
Interface | - | |
File Type | - | |
Voltage - Supply | 110V ~ 220V | |
Contents | - |