TOL-18458 | |
---|---|
DigiKey Part Number | 1568-TOL-18458-ND |
Manufacturer | |
Manufacturer Product Number | TOL-18458 |
Description | SHAPEOKO 4 XXL - NO TABLE, WITH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 33.000" x 33.000" x 4.000" (838.20mm x 838.20mm x 101.60mm) | |
Interface | - | |
File Type | - | |
Voltage - Supply | - | |
Contents | Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,784.37000 | ¥21,784.37 |