TOL-18453 | |
---|---|
DigiKey Part Number | 1568-TOL-18453-ND |
Manufacturer | |
Manufacturer Product Number | TOL-18453 |
Description | SHAPEOKO 4 XL - NO TABLE, NO ROU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Working Dimensions | 33.000" x 17.500" x 4.000" (838.20mm x 444.50mm x 101.60mm) | |
Interface | - | |
File Type | - | |
Voltage - Supply | - | |
Contents | Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18,862.07000 | ¥18,862.07 |