SPX-18619 | |
---|---|
DigiKey Part Number | 1568-SPX-18619-ND |
Manufacturer | |
Manufacturer Product Number | SPX-18619 |
Description | SMOL ESP32 PROCESSOR BOARD |
Customer Reference | |
Detailed Description | ESP32-D0WD smôl - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | ESP32-D0WD | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |