SEN-23517 | |
---|---|
DigiKey Part Number | 1568-SEN-23517-ND |
Manufacturer | |
Manufacturer Product Number | SEN-23517 |
Description | SPECTRAL UV SENSOR AS7331 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AS7331 Ultraviolet (UV) Sensor Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Ultraviolet (UV) | |
Utilized IC / Part | AS7331 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.83000 | ¥204.83 |