SEN-16474 | |
---|---|
DigiKey Part Number | 1568-SEN-16474-ND |
Manufacturer | |
Manufacturer Product Number | SEN-16474 |
Description | PHOTODETECTOR BREAKOUT - MAX3010 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MAX30101 - Medical, Health and Fitness Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Medical, Health and Fitness | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX30101 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.28000 | ¥191.28 |