SEN-12829 | |
---|---|
DigiKey Part Number | 1568-1170-ND |
Manufacturer | |
Manufacturer Product Number | SEN-12829 |
Description | RGB LIGHT SENSOR - ISL29125 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ISL29125 - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL29125 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.99000 | ¥77.99 |