SEN-11744 | |
---|---|
DigiKey Part Number | 1568-SEN-11744-ND |
Manufacturer | |
Manufacturer Product Number | SEN-11744 |
Description | GEOPHONE - SM-24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Through Hole PC Pins |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 10Hz ~ 240Hz | |
Sensitivity | - | |
Output Type | - | |
Power - Rated | - | |
Operating Temperature | -40°C ~ 100°C | |
Features | - | |
Package / Case | Radial, Can | |
Mounting Type | Through Hole | |
Termination | PC Pins |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥569.07000 | ¥569.07 |