ROB-16836 | |
---|---|
DigiKey Part Number | 1568-ROB-16836-ND |
Manufacturer | |
Manufacturer Product Number | ROB-16836 |
Description | SPARKFUN PRODRIVER - STEPPER MOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TC78H670FTG Motor Controller/Driver, Stepper Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | TC78H670FTG | |
Primary Attributes | - | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.77000 | ¥182.77 |