ROB-13899 | |
---|---|
DigiKey Part Number | 1568-1386-ND |
Manufacturer | |
Manufacturer Product Number | ROB-13899 |
Description | CNC BOARD 3-AXIS CNTRL SOLUTION |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | - | |
Interface | USB | |
File Type | G-Code | |
Voltage - Supply | 13V ~ 30V | |
Contents | Board(s) |