PRT-15305 | |
---|---|
DigiKey Part Number | 1568-PRT-15305-ND |
Manufacturer | |
Manufacturer Product Number | PRT-15305 |
Description | CHERRY MX KEYCAP - R2 (OPAQUE BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Keyswitch Switch Cap Black Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MX Series | |
Mounting Type | Slip On | |
Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |