PRT-10362 | |
---|---|
DigiKey Part Number | 1568-1924-ND |
Manufacturer | |
Manufacturer Product Number | PRT-10362 |
Description | JUMPER WIRE 0.1" 2-PIN 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female to Female | |
Length | 4.00" (101.60mm) | |
Color | Various | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |