PRT-09274 | |
---|---|
DigiKey Part Number | 1568-PRT-09274-ND |
Manufacturer | |
Manufacturer Product Number | PRT-09274 |
Description | BATTERY ALKALINE 1.5V AAA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |