LCD-24606 | |
---|---|
DigiKey Part Number | 1568-LCD-24606-ND |
Manufacturer | |
Manufacturer Product Number | LCD-24606 |
Description | SPARKFUN QWIIC OLED DISPLAY (0.9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSD1306 OLED 0.91" Display Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Display | |
Function | OLED 0.91" | |
Utilized IC / Part | SSD1306 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.90000 | ¥89.90 |