LCD-16396 | |
---|---|
DigiKey Part Number | 1568-LCD-16396-ND |
Manufacturer | |
Manufacturer Product Number | LCD-16396 |
Description | SPARKFUN 16X2 SERLCD - RGB BACKL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega328P LCD Display Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Display | |
Function | LCD | |
Utilized IC / Part | ATmega328P | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.72000 | ¥184.72 |