KIT-22641 | |
---|---|
DigiKey Part Number | 1568-KIT-22641-ND |
Manufacturer | |
Manufacturer Product Number | KIT-22641 |
Description | SPARKFUN ARDUINO UNO R4 WIFI QWI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Arduino Uno R4 Sensor Kit SparkFun's Qwiic Arduino Project Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | SparkFun's Qwiic | |
Suggested Programming Environment | Arduino | |
Utilized IC / Part | ESP32 | |
Included MCU/MPU Board(s) | Arduino Uno R4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥876.81000 | ¥876.81 |