KIT-17869 | |
---|---|
DigiKey Part Number | 1568-KIT-17869-ND |
Manufacturer | |
Manufacturer Product Number | KIT-17869 |
Description | MIGHTYOHM GEIGER COUNTER KIT++ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCU Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | ATTINY2313 | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,264.98000 | ¥1,264.98 |