DEV-20690 | |
---|---|
DigiKey Part Number | 1568-DEV-20690-ND |
Manufacturer | |
Manufacturer Product Number | DEV-20690 |
Description | SPARKFUN QWIIC SPEAKER AMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TPA2016D2 Amplifier Audio Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Qwiic | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | TPA2016D2 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.09000 | ¥93.09 |