DEV-18425 | |
---|---|
DigiKey Part Number | 1568-DEV-18425-ND |
Manufacturer | |
Manufacturer Product Number | DEV-18425 |
Description | MYOWARE 2.0 LINK SHIELD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch Human Interface MyoWare Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | MyoWare | |
Type | Human Interface | |
Function | Switch | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.09000 | ¥110.09 |