DEV-14809 | |
---|---|
DigiKey Part Number | 1568-1922-ND |
Manufacturer | |
Manufacturer Product Number | DEV-14809 |
Description | SPARKFUN I2S AUDIO BREAKOUT - MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MAX98357A Audio Interface Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | MAX98357A | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |