DEV-13814 | |
---|---|
DigiKey Part Number | 1568-1804-ND |
Manufacturer | |
Manufacturer Product Number | DEV-13814 |
Description | SMOOTH THREAD BOBBIN 12M (STAINL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wearables Conductive Thread Sewing - 39.37' (12m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | Sewing | |
Type | Conductive Thread | |
Specifications | 39.37' (12m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |