DEV-13321 | |
---|---|
DigiKey Part Number | 1568-1126-ND |
Manufacturer | |
Manufacturer Product Number | DEV-13321 |
Description | PHOTON REDBOARD SPARKFUN |
Customer Reference | |
Detailed Description | WICED BCM43362, STM32F205 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | BCM43362, STM32F205 | |
Supplied Contents | Board(s) | |
Note | - |