DEV-13305 | |
---|---|
DigiKey Part Number | 1568-1233-ND |
Manufacturer | |
Manufacturer Product Number | DEV-13305 |
Description | TEENSY-LC KL2X EVAL BRD |
Customer Reference | |
Detailed Description | KL2x Teensy-LC Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | KL2x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Teensyduino, WinAVR |