DEV-11589 | |
---|---|
DigiKey Part Number | 1568-DEV-11589-ND |
Manufacturer | |
Manufacturer Product Number | DEV-11589 |
Description | ARDUINO DUE |
Customer Reference | |
Detailed Description | AT91SAM3X8E Arduino Due AT91SAM3 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | AT91SAM3X8E | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Arduino | |
Note | - |